Direct
Direct



CMB20311C3NBA | |
|---|---|
DigiKey Part Number | 432-1073-ND |
Manufacturer | |
Manufacturer Product Number | CMB20311C3NBA |
Description | CIR BRKR THRM 20A 250VAC 32VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Carling Technologies | Voltage Rating - DC 32 V |
Series | Actuator Type Push to Reset |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CE, cUL, TUV, UL1077, UL1500 |
Breaker Type Thermal | Base Product Number |
Current Rating (Amps) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W57-XB7A4A10-20 | TE Connectivity Potter & Brumfield Relays | 3.966 | PB535-ND | 2,86000 € | Direct |
| W58-XB1A4A-3 | TE Connectivity Potter & Brumfield Relays | 2.280 | PB195-ND | 7,41000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 5 | 4,34800 € | 21,74 € |
| 10 | 4,01200 € | 40,12 € |
| 50 | 3,32740 € | 166,37 € |
| 100 | 3,06860 € | 306,86 € |
| 300 | 2,69707 € | 809,12 € |
| 500 | 2,53890 € | 1.269,45 € |
| 1.000 | 2,33782 € | 2.337,82 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |



