CA3-B0-34-620-121-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3-B0-34-620-121-C

DigiKey Part Number
432-CA3-B0-34-620-121-C-ND
Manufacturer
Manufacturer Product Number
CA3-B0-34-620-121-C
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 20A 480 V AC 125 V DC Lever Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CA3-B0-34-620-121-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
20A
Voltage Rating - AC
480 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1135,52000 €135,52 €
5112,36800 €561,84 €
10103,60600 €1.036,06 €
5085,65260 €4.282,63 €
10078,83310 €7.883,31 €
Manufacturers Standard Package
Unit Price without VAT:135,52000 €
Unit Price with VAT:161,26880 €