
CA3-B0-34-630-121-C | |
|---|---|
DigiKey Part Number | CA3-B0-34-630-121-C-ND |
Manufacturer | |
Manufacturer Product Number | CA3-B0-34-630-121-C |
Description | CIRC BRKR 30A 480VAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA3-B0-34-630-121-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,52000 € | 135,52 € |
| 5 | 112,36800 € | 561,84 € |
| 10 | 103,60600 € | 1.036,06 € |
| 50 | 85,65260 € | 4.282,63 € |
| 100 | 78,83310 € | 7.883,31 € |
| Unit Price without VAT: | 135,52000 € |
|---|---|
| Unit Price with VAT: | 161,26880 € |




