
CA201-78 | |
|---|---|
DigiKey Part Number | 432-CA201-78-ND |
Manufacturer | |
Manufacturer Product Number | CA201-78 |
Description | SWITCH TOGGLE SPST 20A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,18000 € | 10,18 € |
| 10 | 8,78900 € | 87,89 € |
| 25 | 8,28760 € | 207,19 € |
| 50 | 7,92660 € | 396,33 € |
| 100 | 7,58070 € | 758,07 € |
| 250 | 7,14568 € | 1.786,42 € |
| 500 | 6,83256 € | 3.416,28 € |
| 1.000 | 6,53253 € | 6.532,53 € |
| Unit Price without VAT: | 10,18000 € |
|---|---|
| Unit Price with VAT: | 12,11420 € |


