
AA1-B0-34-650-HB2-C | |
|---|---|
DigiKey Part Number | 432-AA1-B0-34-650-HB2-C-ND |
Manufacturer | |
Manufacturer Product Number | AA1-B0-34-650-HB2-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AA1-B0-34-650-HB2-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,84000 € | 32,84 € |
| 5 | 27,24000 € | 136,20 € |
| 10 | 25,12800 € | 251,28 € |
| 50 | 20,81200 € | 1.040,60 € |
| 100 | 19,17580 € | 1.917,58 € |
| 250 | 17,19280 € | 4.298,20 € |
| 500 | 16,28440 € | 8.142,20 € |
| Unit Price without VAT: | 32,84000 € |
|---|---|
| Unit Price with VAT: | 39,07960 € |


