


AA1-B0-34-610-3B1-C | |
|---|---|
DigiKey Part Number | 432-1000-ND |
Manufacturer | |
Manufacturer Product Number | AA1-B0-34-610-3B1-C |
Description | CIR BRKR 10A 277VAC 80VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AA1-B0-34-610-3B1-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,03000 € | 31,03 € |
| 5 | 25,74600 € | 128,73 € |
| 10 | 23,75100 € | 237,51 € |
| 50 | 19,67220 € | 983,61 € |
| 100 | 18,12610 € | 1.812,61 € |
| 250 | 16,25276 € | 4.063,19 € |
| 500 | 15,30530 € | 7.652,65 € |
| Unit Price without VAT: | 31,03000 € |
|---|---|
| Unit Price with VAT: | 36,92570 € |



