
632552-1B-1N | |
|---|---|
DigiKey Part Number | 432-632552-1B-1N-ND |
Manufacturer | |
Manufacturer Product Number | 632552-1B-1N |
Description | SWITCH ROCKER SPST 12A 28V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 12A (DC) Panel Mount, Snap-In |
Category | Actuator Type Flat |
Mfr | Color - Actuator/Cap Amber |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature 0°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 6,91913 € | 159,14 € |
| Unit Price without VAT: | 6,91913 € |
|---|---|
| Unit Price with VAT: | 8,23376 € |

