
632351-1B-CD | |
|---|---|
DigiKey Part Number | 432-632351-1B-CD-ND |
Manufacturer | |
Manufacturer Product Number | 632351-1B-CD |
Description | SWITCH ROCKER SPST 12A 28V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 12A (DC) Panel Mount, Snap-In |
Category | Color - Actuator/Cap Amber |
Mfr | Actuator Marking O I |
Series | Illumination Type, Color Incandescent, Amber |
Packaging Bulk | Illumination Voltage (Nominal) 12 VAC/DC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Electrical Life 50,000 Cycles |
Actuator Type Flat - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,88524 € | 721,31 € |
| Unit Price without VAT: | 2,88524 € |
|---|---|
| Unit Price with VAT: | 3,43344 € |

