
632152-3B-HE | |
|---|---|
DigiKey Part Number | 432-632152-3B-HE-ND |
Manufacturer | |
Manufacturer Product Number | 632152-3B-HE |
Description | SWITCH ROCKER SPST 12A 28V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 12A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Flat - Illuminated | |
Color - Actuator/Cap | Blue | |
Actuator Marking | O - | |
Illumination Type, Color | Incandescent, Blue | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 5,08710 € | 157,70 € |
| Unit Price without VAT: | 5,08710 € |
|---|---|
| Unit Price with VAT: | 6,05365 € |

