Image for 632152-2B-CN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

632152-2B-CN

DigiKey Part Number
432-632152-2B-CN-ND
Manufacturer
Manufacturer Product Number
632152-2B-CN
Description
SWITCH ROCKER SPST 12A 28V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 12A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Red
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
Incandescent, Red
Packaging
Bulk
Illumination Voltage (Nominal)
12 VAC/DC
Part Status
Active
Termination Style
Quick Connect - 0.187" (4.7mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Circuit
Operating Temperature
0°C ~ 85°C
Switch Function
Approval Agency
CSA, UL
Current Rating (Amps)
Mechanical Life
100,000 Cycles
Voltage Rating - DC
Electrical Life
50,000 Cycles
Actuator Type
Flat - Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
324,89750 €156,72 €
Unit Price without VAT:4,89750 €
Unit Price with VAT:5,82803 €