
632151-4B-3A | |
|---|---|
DigiKey Part Number | 432-632151-4B-3A-ND |
Manufacturer | |
Manufacturer Product Number | 632151-4B-3A |
Description | SWITCH ROCKER SPST 12A 28V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 12A (DC) Panel Mount, Snap-In |
Category | Color - Actuator/Cap Green |
Mfr | Actuator Marking OFF ON, Vertical |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Electrical Life 50,000 Cycles |
Actuator Type Flat - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 6,61458 € | 158,75 € |
| Unit Price without VAT: | 6,61458 € |
|---|---|
| Unit Price with VAT: | 7,87135 € |

