



632-3523WEE | |
|---|---|
DigiKey Part Number | 432-632-3523WEE-ND |
Manufacturer | |
Manufacturer Product Number | 632-3523WEE |
Description | SWITCH ROCKER SPST 12A 28V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 12A (DC) Panel Mount, Snap-In |
Category | Color - Actuator/Cap Blue |
Mfr | Actuator Marking O - |
Series | Illumination Type, Color Incandescent, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 18 VAC/DC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Electrical Life 50,000 Cycles |
Actuator Type Flat - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,93200 € | 59,32 € |
| 25 | 5,59400 € | 139,85 € |
| 50 | 5,35040 € | 267,52 € |
| 100 | 5,11730 € | 511,73 € |
| 250 | 4,82400 € | 1.206,00 € |
| 500 | 4,61290 € | 2.306,45 € |
| 1.000 | 4,41067 € | 4.410,67 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

