



632-3513BHN | |
|---|---|
DigiKey Part Number | 432-632-3513BHN-ND |
Manufacturer | |
Manufacturer Product Number | 632-3513BHN |
Description | SWITCH ROCKER SPST 12A 28V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 12A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Blue |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Incandescent, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 24 VAC/DC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Electrical Life 50,000 Cycles |
Actuator Type Flat - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 5,73900 € | 57,39 € |
| 25 | 5,41120 € | 135,28 € |
| 50 | 5,17560 € | 258,78 € |
| 100 | 4,95010 € | 495,01 € |
| 250 | 4,66640 € | 1.166,60 € |
| 500 | 4,46220 € | 2.231,10 € |
| 1.000 | 4,26659 € | 4.266,59 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |

