
2GK74-NBL3 | |
|---|---|
DigiKey Part Number | 432-2GK74-NBL3-ND |
Manufacturer | |
Manufacturer Product Number | 2GK74-NBL3 |
Description | SWITCH TOGGLE DPST 17A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 17A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Paddle | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 14,93909 € | 164,33 € |
| Unit Price without VAT: | 14,93909 € |
|---|---|
| Unit Price with VAT: | 17,77752 € |

