
2GK724-63 | |
|---|---|
DigiKey Part Number | 432-2GK724-63-ND |
Manufacturer | |
Manufacturer Product Number | 2GK724-63 |
Description | SWITCH TOGGLE DPST 20A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 14.28mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) 20A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 15,13818 € | 166,52 € |
| Unit Price without VAT: | 15,13818 € |
|---|---|
| Unit Price with VAT: | 18,01443 € |

