
2GK71-72 | |
|---|---|
DigiKey Part Number | 432-2GK71-72-ND |
Manufacturer | |
Manufacturer Product Number | 2GK71-72 |
Description | SWITCH TOGGLE DPST 17A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Category | Voltage Rating - AC 125 V |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Panel Cutout Dimensions Circular - 12.70mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Operating Temperature 0°C ~ 85°C |
Circuit | Electrical Life 50,000 Cycles |
Switch Function | Base Product Number |
Current Rating (Amps) 17A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,73500 € | 177,35 € |
| Unit Price without VAT: | 17,73500 € |
|---|---|
| Unit Price with VAT: | 21,10465 € |

