
2GA74-B8 | |
|---|---|
DigiKey Part Number | 432-2GA74-B8-ND |
Manufacturer | |
Manufacturer Product Number | 2GA74-B8 |
Description | SWITCH TOGGLE SPST 17A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 31.75mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) 17A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 13,36667 € | 160,40 € |
| Unit Price without VAT: | 13,36667 € |
|---|---|
| Unit Price with VAT: | 15,90634 € |

