Image for 2FAA01-52/2 HEX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2FAA01-52/2 HEX

DigiKey Part Number
432-2FAA01-52/2HEX-ND
Manufacturer
Manufacturer Product Number
2FAA01-52/2 HEX
Description
SWITCH TOGGLE SPST
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
10.31mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
Wire Leads
Packaging
Bulk
Panel Cutout Dimensions
Circular - 12.70mm Dia
Part Status
Active
Bushing Thread
15/32-32
Mounting Type
Panel Mount
Operating Temperature
-17.8°C ~ 65.6°C
Circuit
Electrical Life
50,000 Cycles
Switch Function
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1510,78667 €161,80 €
Unit Price without VAT:10,78667 €
Unit Price with VAT:12,83614 €