
2FA63-78/P.C.TERMS. | |
|---|---|
DigiKey Part Number | 432-2FA63-78/P.C.TERMS.-ND |
Manufacturer | |
Manufacturer Product Number | 2FA63-78/P.C.TERMS. |
Description | SWITCH TOGGLE SPST 6A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -17.8°C ~ 65.6°C |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,84150 € | 156,83 € |
| Unit Price without VAT: | 7,84150 € |
|---|---|
| Unit Price with VAT: | 9,33139 € |

