
2FA53-73 | |
|---|---|
DigiKey Part Number | 432-2FA53-73-ND |
Manufacturer | |
Manufacturer Product Number | 2FA53-73 |
Description | SWITCH TOGGLE SPST 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -17.8°C ~ 65.6°C |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,14000 € | 9,14 € |
| 10 | 7,88900 € | 78,89 € |
| 25 | 7,43920 € | 185,98 € |
| 50 | 7,11520 € | 355,76 € |
| 100 | 6,80490 € | 680,49 € |
| 250 | 6,41444 € | 1.603,61 € |
| 500 | 6,13350 € | 3.066,75 € |
| 1.000 | 5,86427 € | 5.864,27 € |
| Unit Price without VAT: | 9,14000 € |
|---|---|
| Unit Price with VAT: | 10,87660 € |


