Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2BK62-23/POLY | |
|---|---|
DigiKey Part Number | 432-2BK62-23/POLY-ND |
Manufacturer | |
Manufacturer Product Number | 2BK62-23/POLY |
Description | SWITCH TOGGLE DPST 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Category | Voltage Rating - DC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 9.53mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.70mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Operating Temperature -17.8°C ~ 65.6°C |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2BK62-22 | Carling Technologies | 0 | 432-2BK62-22-ND | 19,89400 € | Parametric Equivalent |
| 2BK62-23 | Carling Technologies | 0 | 432-2BK62-23-ND | 19,89400 € | Parametric Equivalent |
| 2BK62-25 | Carling Technologies | 0 | 432-2BK62-25-ND | 23,33800 € | Parametric Equivalent |
| 2BK62-52 | Carling Technologies | 0 | 432-2BK62-52-ND | 19,54800 € | Parametric Equivalent |
| 2BK62-57 | Carling Technologies | 0 | 432-2BK62-57-ND | 20,06800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,89400 € | 198,94 € |
| Unit Price without VAT: | 19,89400 € |
|---|---|
| Unit Price with VAT: | 23,67386 € |

