
215-WH | |
|---|---|
DigiKey Part Number | 432-215-WH-ND |
Manufacturer | |
Manufacturer Product Number | 215-WH |
Description | SWITCH TOGGLE SPST 20A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Paddle |
Series | Actuator Length 10.67mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.94mm x 16.66mm |
Circuit | Bushing Thread Unthreaded |
Switch Function | Operating Temperature 0°C ~ 85°C |
Current Rating (Amps) 20A (AC) | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 11,77929 € | 164,91 € |
| Unit Price without VAT: | 11,77929 € |
|---|---|
| Unit Price with VAT: | 14,01736 € |

