
215-A-BL | |
|---|---|
DigiKey Part Number | 432-215-A-BL-ND |
Manufacturer | |
Manufacturer Product Number | 215-A-BL |
Description | SWITCH TOGGLE SPST 20A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount, Snap-In |
Category | Actuator Type Paddle |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.94mm x 16.66mm |
Mounting Type Panel Mount, Snap-In | Bushing Thread Unthreaded |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) 20A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 14,55909 € | 160,15 € |
| Unit Price without VAT: | 14,55909 € |
|---|---|
| Unit Price with VAT: | 17,32532 € |

