
160H-73/TABS | |
|---|---|
DigiKey Part Number | 432-160H-73/TABS-ND |
Manufacturer | |
Manufacturer Product Number | 160H-73/TABS |
Description | SWITCH TOGGLE SPST 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -17.8°C ~ 65.6°C |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) 10A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 12,78167 € | 153,38 € |
| Unit Price without VAT: | 12,78167 € |
|---|---|
| Unit Price with VAT: | 15,21019 € |

