Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

110-S-52 | |
|---|---|
DigiKey Part Number | 110-S-52-ND |
Manufacturer | |
Manufacturer Product Number | 110-S-52 |
Description | SWITCH TOGGLE SPST 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 9.53mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.70mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Operating Temperature -17.8°C ~ 65.6°C |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-S-22 | Carling Technologies | 0 | 432-110-S-22-ND | 15,97700 € | Parametric Equivalent |
| 110-S-22/2 HEX BULK | Carling Technologies | 0 | 432-110-S-22/2HEXBULK-ND | 15,97700 € | Parametric Equivalent |
| 110-S-23 | Carling Technologies | 0 | 432-110-S-23-ND | 15,97700 € | Parametric Equivalent |
| 110-S-23/HDW BULK | Carling Technologies | 0 | 432-110-S-23/HDWBULK-ND | 15,97700 € | Parametric Equivalent |
| 110-S-25 | Carling Technologies | 0 | 432-110-S-25-ND | 19,47800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,62400 € | 156,24 € |
| Unit Price without VAT: | 15,62400 € |
|---|---|
| Unit Price with VAT: | 18,59256 € |

