Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

110-73/HDW ASSM | |
|---|---|
DigiKey Part Number | 432-110-73/HDWASSM-ND |
Manufacturer | |
Manufacturer Product Number | 110-73/HDW ASSM |
Description | SWITCH TOGGLE SPST 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.45mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.70mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Operating Temperature -17.8°C ~ 65.6°C |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-73 | Carling Technologies | 712 | 432-1216-ND | 6,68000 € | Parametric Equivalent |
| 110-73/1 HEX BULK | Carling Technologies | 0 | 432-110-73/1HEXBULK-ND | 9,14235 € | Parametric Equivalent |
| 110-73/2 HEX | Carling Technologies | 0 | 432-110-73/2HEX-ND | 9,14235 € | Parametric Equivalent |
| 110-73/272-06747 | Carling Technologies | 0 | 432-110-73/272-06747-ND | 10,06938 € | Parametric Equivalent |
| 110-73/728-15946 | Carling Technologies | 0 | 432-110-73/728-15946-ND | 9,71313 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 9,14235 € | 155,42 € |
| Unit Price without VAT: | 9,14235 € |
|---|---|
| Unit Price with VAT: | 10,87940 € |



