Upgrade
Similar
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CPPC5LZ-A7BP-50.0TS | |
|---|---|
DigiKey Part Number | CPPC5LZ-A7BP-50.0TS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPPC5LZ-A7BP-50.0TS |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CPPC5LZ-A7BP-50.0TS Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS | Current - Supply (Disable) (Max) 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPPFXC5LZ-A7BR-50.0TS | Cardinal Components Inc. | 0 | CPPFXC5LZ-A7BR-50.0TS-ND | 2,18893 € | Upgrade |
| CPPC5L-A3B6-50.0TS | Cardinal Components Inc. | 0 | CPPC5L-A3B6-50.0TS-ND | 2,83273 € | Similar |
| 7C-50.000MBE-T | TXC CORPORATION | 1.505 | 887-2513-1-ND | 1,27000 € | Direct |
| AC-50.000MBE-T | TXC CORPORATION | 0 | 887-1635-2-ND | 1,14828 € | Direct |
| LFSPXO024589 | IQD Frequency Products | 1.040 | 1923-LFSPXO024589CT-ND | 1,56000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,18893 € | 656,68 € |
| Unit Price without VAT: | 2,18893 € |
|---|---|
| Unit Price with VAT: | 2,60483 € |











