

LFSPXO009592 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO009592TR-ND - Tape & Reel (TR) 1923-LFSPXO009592CT-ND - Cut Tape (CT) 1923-LFSPXO009592DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO009592 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.205" L x 0.126" W (5.20mm x 3.20mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,17700 € | 21,77 € |
| 25 | 2,05880 € | 51,47 € |
| 50 | 1,97340 € | 98,67 € |
| 100 | 1,89190 € | 189,19 € |
| 250 | 1,78920 € | 447,30 € |
| 500 | 1,71532 € | 857,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,64452 € | 1.644,52 € |
| 2.000 | 1,57673 € | 3.153,46 € |
| 3.000 | 1,53840 € | 4.615,20 € |
| 5.000 | 1,49147 € | 7.457,35 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

