DMF4B5R5G105M3DTA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMF4B5R5G105M3DTA0

DigiKey Part Number
5450-DMF4B5R5G105M3DTA0-ND
Manufacturer
Manufacturer Product Number
DMF4B5R5G105M3DTA0
Description
CAP 1000MF 5.5V -40-+70C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 5.5 V 3-SMD 50mOhm @ 1kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAP-XX Ltd Supercapacitors
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
1 F
Tolerance
±20%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
50mOhm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
-
Mounting Type
Surface Mount
Package / Case
3-SMD
Lead Spacing
-
Size / Dimension
1.181" L x 0.551" W (30.00mm x 14.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,84000 €10,84 €
108,36100 €83,61 €
507,37100 €368,55 €
1007,06460 €706,46 €
5006,54580 €3.272,90 €
1.0006,38501 €6.385,01 €
Unit Price without VAT:10,84000 €
Unit Price with VAT:12,89960 €