New Product
3-153-409
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-153-409
Prismatic Supercapacitors – Compact Power Storage for Modern Electronics

3-153-411

DigiKey Part Number
486-3-153-411-ND
Manufacturer
Manufacturer Product Number
3-153-411
Description
SCPA SUPERCAPACITOR 5.50V 1000MF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 5.5 V 3-SMD 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tray
Part Status
Active
Capacitance
1 F
Tolerance
-
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
3-SMD
Lead Spacing
-
Size / Dimension
1.181" L x 0.551" W (30.00mm x 14.00mm)
Height - Seated (Max)
0.146" (3.70mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,72000 €13,72 €
1010,74500 €107,45 €
509,55780 €477,89 €
1009,19010 €919,01 €
5008,56742 €4.283,71 €
1.0008,37437 €8.374,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,72000 €
Unit Price with VAT:16,32680 €