
MQT8K037XB | |
|---|---|
DigiKey Part Number | 317-1390-ND |
Manufacturer | |
Manufacturer Product Number | MQT8K037XB |
Description | THERMOSTAT 37DEG C SPST-NC RECT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 99°F (37°C) SPST-NC Rectangular Case Wire Leads - 5.91" (150mm) |
Datasheet | Datasheet |
Category | Current Rating - AC 0.9A (250V), 1.5A (125V) |
Manufacturer Cantherm | Current Rating - DC 0.3A (48V), 1.5A (12V) |
Series | Tolerance ±5.4°F (±3°C) |
Packaging Bag | Switching Cycles 100K |
Part Status Active | Termination Style Wire Leads - 5.91" (150mm) |
Circuit SPST-NC | Mounting Type Chassis Mount |
Switching Temperature 99°F (37°C) | Package / Case Rectangular Case |
Reset Temperature 90.5°F (32.5°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,60000 € | 35,60 € |
| 5 | 32,74800 € | 163,74 € |
| 10 | 31,68600 € | 316,86 € |
| 25 | 30,41400 € | 760,35 € |
| 50 | 29,54420 € | 1.477,21 € |
| 100 | 28,74580 € | 2.874,58 € |
| Unit Price without VAT: | 35,60000 € |
|---|---|
| Unit Price with VAT: | 42,36400 € |



