
MQT8K020YB | |
|---|---|
DigiKey Part Number | 317-1393-ND |
Manufacturer | |
Manufacturer Product Number | MQT8K020YB |
Description | THERMOSTAT 20DEG C SPST-NO RECT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 68°F (20°C) SPST-NO Rectangular Case Wire Leads - 5.91" (150mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 68°F (20°C) | |
Reset Temperature | 50.9°F (15.5°C) | |
Current Rating - AC | 0.9A (250V), 1.5A (125V) | |
Current Rating - DC | 0.3A (48V), 1.5A (12V) | |
Tolerance | ±5.4°F (±3°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads - 5.91" (150mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,89000 $ | 41,89 $ |
| 5 | 38,53200 $ | 192,66 $ |
| 10 | 37,28200 $ | 372,82 $ |
| 25 | 35,78560 $ | 894,64 $ |
| 50 | 34,76200 $ | 1.738,10 $ |
| 100 | 33,82260 $ | 3.382,26 $ |
| Unit Price without VAT: | 41,89000 $ |
|---|---|
| Unit Price with VAT: | 49,84910 $ |








