
CS707015Y | |
|---|---|
DigiKey Part Number | 317-1521-ND |
Manufacturer | |
Manufacturer Product Number | CS707015Y |
Description | THERMOSTAT 70DEG C SPST-NO CYL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 158°F (70°C) SPST-NO Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 158°F (70°C) | |
Reset Temperature | - | |
Current Rating - AC | 10A (250V), 15A (125V) | |
Current Rating - DC | 10A (24V), 15A (12V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 5 | 3,76800 € | 18,84 € |
| 10 | 3,60800 € | 36,08 € |
| 25 | 3,41560 € | 85,39 € |
| 50 | 3,28460 € | 164,23 € |
| 100 | 3,16460 € | 316,46 € |
| 500 | 2,92296 € | 1.461,48 € |
| 1.000 | 2,83295 € | 2.832,95 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |




