Open Frame DC DC Converter 1 Output 1 ~ 30V 10A 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26558

DigiKey Part Number
3647-26558-ND
Manufacturer
CANADUINO®
Manufacturer Product Number
26558
Description
SEPIC, input 5-32V DC
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 1 ~ 30V 10A 32V Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
CANADUINO®
Series
-
Packaging
Bulk
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
5V
Voltage - Input (Max)
32V
Number of Outputs
1
Voltage - Output 1
1 ~ 30V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
300W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Mounting Type
Chassis Mount
Size / Dimension
3.15" L x 2.36" W x 0.59" H (80.0mm x 60.0mm x 15.0mm)
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 1 days from UNIVERSAL-SOLDER Electronics Ltd
A separate 25,41 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,14000 €16,14 €
314,52333 €43,57 €
Unit Price without VAT:16,14000 €
Unit Price with VAT:19,20660 €