TDA2030 - 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26789

DigiKey Part Number
3647-26789-ND
Manufacturer
CANADUINO®
Manufacturer Product Number
26789
Description
EVAL BOARD FOR TDA2030
Customer Reference
Detailed Description
TDA2030 - 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
CANADUINO®
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
15W x 2 @ 4Ohm
Voltage - Supply
12V ~ 30V
Utilized IC / Part
TDA2030
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
MARKETPLACE PRODUCT
Will ship in approximately 1 days from UNIVERSAL-SOLDER Electronics Ltd
A separate 25,73 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,12000 €11,12 €
310,01000 €30,03 €
Unit Price without VAT:11,12000 €
Unit Price with VAT:13,23280 €