
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camemake | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Shutter | Rolling | |
Lens Mount | M7 | |
Sensor | OV5640 | |
Type | CMOS | |
Interface | CSI-2, MIPI | |
Pixel Size | 1.4µm x 1.4µm | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,47900 € | 344,79 € |
| 500 | 10,16574 € | 5.082,87 € |
| 1.000 | 8,43835 € | 8.438,35 € |
| 5.000 | 5,84725 € | 29.236,25 € |
| Unit Price without VAT: | 34,47900 € |
|---|---|
| Unit Price with VAT: | 41,03001 € |







