
RT301-TB | |
|---|---|
DigiKey Part Number | 6248-RT301-TB-ND |
Manufacturer | Camelion |
Manufacturer Product Number | RT301-TB |
Description | Camelion RT301 34W COB 2000LM Re |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED 2000 Lumens 18650 Li-Ion 6.61" (167.82mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camelion | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Standard | |
Lamp Type | LED | |
Lamp Output | 2000 Lumens | |
Features | Multiple Modes, Rechargeable | |
Battery Cell Size | 18650 Li-Ion | |
Length | 6.61" (167.82mm) | |
Material - Body | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |





