
RT302-CBH | |
---|---|
DigiKey Part Number | 6248-RT302-CBH-ND |
Manufacturer | Camelion |
Manufacturer Product Number | RT302-CBH |
Description | Camelion RT302 76W COB 4000LM Re |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED 4000 Lumens 18650 Li-Ion 9.20" (234.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Camelion | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Standard | |
Lamp Type | LED | |
Lamp Output | 4000 Lumens | |
Features | Multiple Modes, Rechargeable | |
Battery Cell Size | 18650 Li-Ion | |
Length | 9.20" (234.0mm) | |
Material - Body | Aluminum |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,58000 € | 14,58 € |
Unit Price without VAT: | 14,58000 € |
---|---|
Unit Price with VAT: | 17,35020 € |