
CVB450/KIT | |
|---|---|
DigiKey Part Number | 4641-CVB450/KIT-ND |
Manufacturer | |
Manufacturer Product Number | CVB450/KIT |
Description | VERTICAL DIN RAIL BOX KIT 45MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polyamide Green Cover Included 3.228" L x 0.886" W (82.00mm x 22.50mm) X 4.006" (101.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | CVB450/KIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.228" L x 0.886" W (82.00mm x 22.50mm) | |
Height | 4.006" (101.75mm) | |
Area (L x W) | 5.72in² (36.9cm²) | |
Design | Cover Included | |
Material | ||
Color | Green | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,27000 € | 10,27 € |
| 5 | 9,52000 € | 47,60 € |
| 10 | 9,21200 € | 92,12 € |
| 25 | 8,82240 € | 220,56 € |
| Unit Price without VAT: | 10,27000 € |
|---|---|
| Unit Price with VAT: | 12,22130 € |







