CVB225/KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVB225/KIT

DigiKey Part Number
4641-CVB225/KIT-ND
Manufacturer
Manufacturer Product Number
CVB225/KIT
Description
VERTICAL DIN RAIL BOX KIT 22.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Polyamide Green Cover Included 3.228" L x 0.886" W (82.00mm x 22.50mm) X 4.006" (101.75mm)
Datasheet
 Datasheet
EDA/CAD Models
CVB225/KIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.228" L x 0.886" W (82.00mm x 22.50mm)
Height
4.006" (101.75mm)
Area (L x W)
2.85in² (18.0cm²)
Design
Cover Included
Material
Color
Green
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,40000 €9,40 €
58,71200 €43,56 €
108,43100 €84,31 €
258,07440 €201,86 €
Manufacturers Standard Package
Unit Price without VAT:9,40000 €
Unit Price with VAT:11,18600 €