BIM2004/14-BLK/BLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BIM2004/14-BLK/BLK

DigiKey Part Number
4641-BIM2004/14-BLK/BLK-ND
Manufacturer
Manufacturer Product Number
BIM2004/14-BLK/BLK
Description
MULTIPURPOSE ABS ENCLOSURE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS Black Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.575" (40.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BIM2004/14-BLK/BLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Case
Size / Dimension
4.724" L x 2.559" W (120.00mm x 65.00mm)
Height
1.575" (40.00mm)
Area (L x W)
12.1in² (78cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,41000 €5,41 €
55,01200 €25,06 €
104,85100 €48,51 €
254,64480 €116,12 €
Unit Price without VAT:5,41000 €
Unit Price with VAT:6,43790 €