BIM2002/12-BLK/BLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BIM2002/12-BLK/BLK

DigiKey Part Number
4641-BIM2002/12-BLK/BLK-ND
Manufacturer
Manufacturer Product Number
BIM2002/12-BLK/BLK
Description
MULTIPURPOSE ABS ENCLOSURE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS Black Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 0.984" (25.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BIM2002/12-BLK/BLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Case
Size / Dimension
3.937" L x 1.969" W (100.00mm x 50.00mm)
Height
0.984" (25.00mm)
Area (L x W)
7.75in² (50.0cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,58000 €3,58 €
53,31800 €16,59 €
103,21200 €32,12 €
253,07600 €76,90 €
Unit Price without VAT:3,58000 €
Unit Price with VAT:4,26020 €