
GE1512 | |
|---|---|
DigiKey Part Number | GE1512-ND |
Manufacturer | |
Manufacturer Product Number | GE1512 |
Description | OSCOPE PROBE X10 135MHZ 10M |
Customer Reference | |
Detailed Description | 10:1 Passive 135MHz 47.244" (1200.00mm) Black and Gray Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 135MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT II 300V | |
Capacitance - Input | 14pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | Black and Gray | |
Includes | BNC Adapter, Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool |


