
CT4562RA | |
|---|---|
DigiKey Part Number | 1768-CT4562RA-ND |
Manufacturer | |
Manufacturer Product Number | CT4562RA |
Description | OSCOPE PROBE X10 150MHZ 10M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10:1 Passive 150MHz Oscilloscope Probe Test Lead 10M Input Resistance CAT II 500V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 150MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT II 500V | |
Capacitance - Input | 12pF | |
Cable Length | - | |
Color | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,12000 € | 30,12 € |
| Unit Price without VAT: | 30,12000 € |
|---|---|
| Unit Price with VAT: | 35,84280 € |

