GE1502 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cal Test Electronics
In Stock: 2
Unit Price: 21,25000 €
Datasheet
1:1 Passive 21MHz 78.740" (2000.00mm) Black and Gray Oscilloscope Probe Test Lead 1M Input Resistance CAT II 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GE1502

DigiKey Part Number
GE1502-ND
Manufacturer
Manufacturer Product Number
GE1502
Description
OSCOPE PROBE X1 21MHZ 1M
Customer Reference
Detailed Description
1:1 Passive 21MHz 78.740" (2000.00mm) Black and Gray Oscilloscope Probe Test Lead 1M Input Resistance CAT II 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
21MHz
Manufacturer
Cal Test Electronics
Resistance - Input
1M
Series
Voltage - Max
CAT II 300V
Packaging
Bulk
Capacitance - Input
65pF
Part Status
Obsolete
Cable Length
78.740" (2000.00mm)
Type
Passive
Color
Black and Gray
Attenuation Value
1:1
Includes
BNC Adapter, Ground Lead, Insulating Tip, Sprung Hook, Rings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT4560Cal Test Electronics21768-CT4560-ND21,25000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes