
CT4560 | |
|---|---|
DigiKey Part Number | 1768-CT4560-ND |
Manufacturer | |
Manufacturer Product Number | CT4560 |
Description | OSCOPE PROBE X1 21MHZ 1M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1:1 Passive 55MHz Oscilloscope Probe Test Lead 1M Input Resistance CAT II 55V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 1:1 | |
Bandwidth | 55MHz | |
Resistance - Input | 1M | |
Voltage - Max | CAT II 55V | |
Capacitance - Input | 45pF | |
Cable Length | - | |
Color | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,52000 € | 21,52 € |
| Unit Price without VAT: | 21,52000 € |
|---|---|
| Unit Price with VAT: | 25,60880 € |

