Parametric Equivalent

CT4397-08-1 | |
|---|---|
DigiKey Part Number | 1768-CT4397-08-1-ND |
Manufacturer | |
Manufacturer Product Number | CT4397-08-1 |
Description | CONN BANANA JACK QC BROWN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Quick Connect Brown |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Cal Test Electronics | Termination Quick Connect |
Series | Insulation Mating End Insulated |
Packaging Box | Color Brown |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 65°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2238-1 | Cal Test Electronics | 2 | CT2238-1-ND | 2,42000 € | Parametric Equivalent |
| CT2911-1 | Cal Test Electronics | 12 | CT2911-1-ND | 2,42000 € | Parametric Equivalent |
| CT2915-1 | Cal Test Electronics | 16 | CT2915-1-ND | 2,63000 € | Parametric Equivalent |
| CT4397-02-1 | Cal Test Electronics | 0 | 1768-CT4397-02-1-ND | 2,39880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,39880 € | 119,94 € |
| Unit Price without VAT: | 2,39880 € |
|---|---|
| Unit Price with VAT: | 2,85457 € |




