
CT2911-1 | |
|---|---|
DigiKey Part Number | CT2911-1-ND |
Manufacturer | |
Manufacturer Product Number | CT2911-1 |
Description | CONN BANANA JACK QC BROWN |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Quick Connect Brown |
Datasheet | Datasheet |
Category | Termination Quick Connect |
Manufacturer Cal Test Electronics | Insulation Mating End Insulated |
Series | Color Brown |
Packaging Bulk | Contact Finish Nickel |
Part Status Obsolete | Contact Material Brass |
Type Banana Jack | Body Material Polyamide (PA), Nylon |
Gender Female | Operating Temperature -20°C ~ 80°C |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2238-1 | Cal Test Electronics | 2 | CT2238-1-ND | 2,42000 € | Parametric Equivalent |
| CT2915-1 | Cal Test Electronics | 16 | CT2915-1-ND | 2,63000 € | Parametric Equivalent |
| CT4397-02-1 | Cal Test Electronics | 0 | 1768-CT4397-02-1-ND | 2,39880 € | Parametric Equivalent |
| CT4397-08-1 | Cal Test Electronics | 0 | 1768-CT4397-08-1-ND | 2,39880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 5 | 2,30600 € | 11,53 € |
| 10 | 2,26000 € | 22,60 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

