Parametric Equivalent
Parametric Equivalent

CT4397-01-6 | |
|---|---|
DigiKey Part Number | 1768-CT4397-01-6-ND |
Manufacturer | |
Manufacturer Product Number | CT4397-01-6 |
Description | 4MM SHEATHED JACK, M4 STUD, PANE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Threaded, External (Nut) Blue |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Cal Test Electronics | Termination Threaded, External (Nut) |
Series | Insulation Mating End Insulated |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Copper Alloy, Brass |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 65°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2243-6 | Cal Test Electronics | 47 | BKCT2243-6-ND | 2,57000 € | Parametric Equivalent |
| CT4397-07-6 | Cal Test Electronics | 0 | 1768-CT4397-07-6-ND | 1,88480 € | Parametric Equivalent |
| 72930-6 | Pomona Electronics | 956 | 501-1231-ND | 3,51000 € | Parametric Equivalent |
| 73098-6 | Pomona Electronics | 266 | 501-73098-6-ND | 14,73000 € | Parametric Equivalent |
| BU-P72930-6 | Mueller Electric Co | 273 | 314-1557-ND | 3,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,39880 € | 119,94 € |
| Unit Price without VAT: | 2,39880 € |
|---|---|
| Unit Price with VAT: | 2,85457 € |





