
CT4397-07-6 | |
|---|---|
DigiKey Part Number | 1768-CT4397-07-6-ND |
Manufacturer | |
Manufacturer Product Number | CT4397-07-6 |
Description | 4MM SHEATHED JACK, M3 THD SOCKET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Threaded, External (Nut) Blue |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Cal Test Electronics | Termination Threaded, External (Nut) |
Series | Insulation Mating End Insulated |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Copper Alloy, Brass |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,88480 € | 94,24 € |
| Unit Price without VAT: | 1,88480 € |
|---|---|
| Unit Price with VAT: | 2,24291 € |

